Part Details for ISOW7842FDWER by Texas Instruments
Results Overview of ISOW7842FDWER by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISOW7842FDWER Information
ISOW7842FDWER by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ISOW7842FDWER | Texas Instruments | High-efficiency, low-emissions, reinforced digital isolator with integrated power 16-SOIC -40 to 125 |
Price & Stock for ISOW7842FDWER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | AVAILABLE EU | 28 |
|
RFQ | |
|
|
Chip Stock | Quad-channel,2/2,reinforceddigitalisolatorwithintegratedpower16-SOIC-40to125 | 4900 |
|
RFQ | |
|
|
Win Source Electronics | DGTL ISO 5000VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 5670 |
|
$3.3168 / $4.9752 | Buy Now |
US Tariff Estimator: ISOW7842FDWER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISOW7842FDWER
ISOW7842FDWER CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISOW7842FDWER Part Data Attributes
|
|
ISOW7842FDWER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISOW7842FDWER
Texas Instruments
Quad-channel, 2/2, reinforced digital isolator with integrated power 16-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop16,.4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2017-03-10 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ISOW7842FDWER
This table gives cross-reference parts and alternative options found for ISOW7842FDWER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISOW7842FDWER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISOW7841DWER | Texas Instruments | $5.2725 | Quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7842FDWER vs ISOW7841DWER |
| ISOW7843DWER | Texas Instruments | $5.2725 | Quad-channel, 1/3, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7842FDWER vs ISOW7843DWER |
| ADUM1400CRWZ-RL | Analog Devices Inc | $5.9107 | Quad-Channel Digital Isolator (4/0 Channel Directionality) | ISOW7842FDWER vs ADUM1400CRWZ-RL |
| ISOW7841AQDWERQ1 | Texas Instruments | Check for Price | Automotive, quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7842FDWER vs ISOW7841AQDWERQ1 |
| ADUM1400CRW-RL | Analog Devices Inc | Check for Price | Quad-Channel Digital Isolator (4/0 Channel Directionality) | ISOW7842FDWER vs ADUM1400CRW-RL |
| ADUM1400CRW | Analog Devices Inc | Check for Price | Quad-Channel Digital Isolator (4/0 Channel Directionality) | ISOW7842FDWER vs ADUM1400CRW |
| ACML-7400-000E | Avago Technologies | Check for Price | RF/MICROWAVE ISODUCTOR | ISOW7842FDWER vs ACML-7400-000E |
| ACML-7400-500E | Avago Technologies | Check for Price | RF/MICROWAVE ISODUCTOR | ISOW7842FDWER vs ACML-7400-500E |
| ADUM1400CRWZN | Analog Devices Inc | Check for Price | Interface Circuit, CMOS, PDSO16 | ISOW7842FDWER vs ADUM1400CRWZN |
| ACML-7400-500E | Broadcom Limited | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ISOW7842FDWER vs ACML-7400-500E |
ISOW7842FDWER Frequently Asked Questions (FAQ)
-
The maximum data rate of the ISOW7842FDWER is 100 Mbps, making it suitable for high-speed digital isolators.
-
The ISOW7842FDWER has a high common-mode transient immunity of 100 kV/μs, ensuring reliable operation in noisy environments.
-
The typical propagation delay of the ISOW7842FDWER is around 10 ns, which is relatively low for a digital isolator.
-
Yes, the ISOW7842FDWER has an operating temperature range of -40°C to 125°C, making it suitable for use in high-temperature environments.
-
The ISOW7842FDWER has a built-in power-up and power-down sequencing circuitry, which ensures that the device powers up and down safely and reliably.