Part Details for ISP1105BS,118 by NXP Semiconductors
Overview of ISP1105BS,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISP1105BS,118
ISP1105BS,118 CAD Models
ISP1105BS,118 Part Data Attributes:
|
ISP1105BS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ISP1105BS,118
NXP Semiconductors
IC LINE TRANSCEIVER, PQCC16, LEAD AND HALOGEN FREE, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-758-1, HVQFN-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRED NOM REGULATED SUPPLY VOLTAGE IS 3.3 V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ISP1105BS,118
This table gives cross-reference parts and alternative options found for ISP1105BS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1105BS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP1105BS | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, CMOS, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, LEAD AND HALOGEN FREE, PLASTIC, MO-220, SOT-758-1, HVQFN-16 | ST-Ericsson | ISP1105BS,118 vs ISP1105BS |