There are no models available for this part yet.
Overview of ISP1583BS,557 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for ISP1583BS,557 by NXP Semiconductors
Part Data Attributes for ISP1583BS,557 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFN
|
Package Description
|
9 X 9 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, SOT-804-1, HVQFN-64
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
8
|
Clock Frequency-Max
|
12 MHz
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQCC-N64
|
Length
|
9 mm
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for ISP1583BS,557
This table gives cross-reference parts and alternative options found for ISP1583BS,557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1583BS,557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP1583BS | USB Bus Controller, CMOS, PQCC64, 9 X 9 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, SOT-804-1, HVQFN-64 | ST-Ericsson | ISP1583BS,557 vs ISP1583BS |
ISP1583BS,551 | IC UNIVERSAL SERIAL BUS CONTROLLER, PQCC64, 9 X 9 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, SOT-804-1, HVQFN-64, Bus Controller | NXP Semiconductors | ISP1583BS,557 vs ISP1583BS,551 |
ISP1583BS,557 | USB Bus Controller, CMOS, PQCC64, 9 X 9 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, SOT-804-1, HVQFN-64 | ST-Ericsson | ISP1583BS,557 vs ISP1583BS,557 |
ISP1583BS | IC UNIVERSAL SERIAL BUS CONTROLLER, PQCC64, 9 X 9 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, SOT-804-1, HVQFN-64, Bus Controller | NXP Semiconductors | ISP1583BS,557 vs ISP1583BS |