Part Details for ISP3SADB00104 by APEM Inc
Overview of ISP3SADB00104 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ISP3SADB00104
ISP3SADB00104 CAD Models
ISP3SADB00104 Part Data Attributes
|
ISP3SADB00104
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ISP3SADB00104
APEM Inc
Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.185 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.651 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@48VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Length | 0.133 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for ISP3SADB00104
This table gives cross-reference parts and alternative options found for ISP3SADB00104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP3SADB00104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBR3SAD610104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SADB00104 vs IBR3SAD610104 |
ISR3SAD100104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SADB00104 vs ISR3SAD100104 |
IBR3SAD300104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SADB00104 vs IBR3SAD300104 |
ISP3SAD210104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SADB00104 vs ISP3SAD210104 |
ISP3SADA00104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SADB00104 vs ISP3SADA00104 |
ISR3SAD410104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SADB00104 vs ISR3SAD410104 |
ISP3SAD110104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SADB00104 vs ISP3SAD110104 |
ISP3SAD7/100104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SADB00104 vs ISP3SAD7/100104 |
ISP3SAD200104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SADB00104 vs ISP3SAD200104 |
IBR3SAD800104 | Special Switch, SPST, 0.1A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ISP3SADB00104 vs IBR3SAD800104 |