Part Details for ISP742RIXT by Infineon Technologies AG
Overview of ISP742RIXT by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISP742RIXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISP742RIFUMA1
|
Avnet Americas | Power Switch Hi Side 0.4A 8-Pin DSO - Tape and Reel (Alt: ISP742RIFUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5390 | Buy Now |
DISTI #
726-ISP742RIXT
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE SWITCH INDUSTRIAL APPS .4A RoHS: Compliant | 0 |
|
$0.6360 / $0.6780 | Order Now |
DISTI #
C1S322000162363
|
Chip1Stop | Power Switch Hi Side 0.4A 8-Pin DSO RoHS: Compliant pbFree: Yes | 5000 |
|
$0.5960 / $0.6050 | Buy Now |
Part Details for ISP742RIXT
ISP742RIXT CAD Models
ISP742RIXT Part Data Attributes
|
ISP742RIXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ISP742RIXT
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 16A, PDSO8, GREEN, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 170 µs | |
Turn-on Time | 140 µs | |
Width | 4 mm |