There are no models available for this part yet.
Overview of ISP772T by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISP772T by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
726-ISP772T
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE SWITCH INDUSTRIAL APP 2.6A RoHS: Compliant | 18977 |
|
$0.8980 / $1.8900 | Buy Now | |
Bristol Electronics | Min Qty: 3 | 55 |
|
$1.2188 / $1.9500 | Buy Now | ||
Quest Components | 44 |
|
$1.6250 / $2.6000 | Buy Now | |||
DISTI #
ISP772T
|
TME | IC: power switch, high-side, 2.6A, Ch: 1, N-Channel, SMD, SO8 Min Qty: 1 | 0 |
|
$1.0700 / $1.7300 | RFQ | |
Win Source Electronics | IC SWITCH HISIDE SMART 8DSO | 21550 |
|
$4.7110 / $7.0660 | Buy Now |
CAD Models for ISP772T by Infineon Technologies AG
Part Data Attributes for ISP772T by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Infineon
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current Flow Direction
|
SINK
|
Output Peak Current Limit-Nom
|
1.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
34 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
13.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
230 µs
|
Turn-on Time
|
180 µs
|
Width
|
4 mm
|
Alternate Parts for ISP772T
This table gives cross-reference parts and alternative options found for ISP772T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP772T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP772TFUMA1 | Buffer/Inverter Based Peripheral Driver, 1.8A, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | ISP772T vs ISP772TFUMA1 |
Related Parts for ISP772T
-
LPC1343FBD48Microcontrollers
-
BSP772TPeripheral Drivers
-
IRFS3004TRL7PPPower Field-Effect Transistors
-
A8498SLJTR-TSwitching Regulator or Controllers
-
ACS722LLCTR-20AB-TOther Analog ICs
-
L6472PDTRMotion Control Electronics
-
AD7683BRMZAnalog to Digital Converters
-
ISPPAC-POWR1014-01TN48IPower Management Circuits
-
ADG1411YRUZMultiplexers or Switches