Part Details for ISPLSI1016-60LJI by Lattice Semiconductor Corporation
Overview of ISPLSI1016-60LJI by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ISPLSI1016-60LJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | EE PLD, 25NS, PQCC44 | 4 |
|
$29.2500 | Buy Now |
|
Quest Components | EE PLD, 25NS, PQCC44 | 40 |
|
$38.2500 / $45.0000 | Buy Now |
|
Chip1Cloud | IC CPLD 64MC 20NS 44PLCC | 1850 |
|
RFQ |
Part Details for ISPLSI1016-60LJI
ISPLSI1016-60LJI CAD Models
ISPLSI1016-60LJI Part Data Attributes:
|
ISPLSI1016-60LJI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI1016-60LJI
Lattice Semiconductor Corporation
EE PLD, 25ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IN-SYSTEM PROGRAMMABLE; 3 EXTERNAL CLOCKS | |
Clock Frequency-Max | 38 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for ISPLSI1016-60LJI
This table gives cross-reference parts and alternative options found for ISPLSI1016-60LJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI1016-60LJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A5-64/32-7VNC | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, 1 MM HEIGHT, LEAD FREE, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI1016-60LJI vs M4A5-64/32-7VNC |
M4A5-64/32-12VNI | EE PLD, 12ns, 64-Cell, CMOS, PQFP44, 1 MM HEIGHT, LEAD FREE, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI1016-60LJI vs M4A5-64/32-12VNI |
MACH111SP-5JC | EE PLD, 5ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | ISPLSI1016-60LJI vs MACH111SP-5JC |
M4A5-64/32-55VC | EE PLD, 5.5ns, 64-Cell, CMOS, PQFP44, 1 MM HEIGHT, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI1016-60LJI vs M4A5-64/32-55VC |
MACH210A-10JC | EE PLD, 14ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | ISPLSI1016-60LJI vs MACH210A-10JC |
MACH210-18JI | EE PLD, 18ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | ISPLSI1016-60LJI vs MACH210-18JI |
MACH211SP-10VC | EE PLD, 14ns, 64-Cell, CMOS, PQFP44, TQFP-44 | AMD | ISPLSI1016-60LJI vs MACH211SP-10VC |
MACH211SP-12JC | EE PLD, 16ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | ISPLSI1016-60LJI vs MACH211SP-12JC |
EPM7064LC44-15 | EE PLD, 15ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | ISPLSI1016-60LJI vs EPM7064LC44-15 |
MACH111SP-5JI | EE PLD, 7.5ns, CMOS, PQCC44, | Vantis Corporation | ISPLSI1016-60LJI vs MACH111SP-5JI |