Part Details for ISPLSI2032-135LT48 by Lattice Semiconductor Corporation
Overview of ISPLSI2032-135LT48 by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISPLSI2032-135LT48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISPLSI2032-135LT48-ND
|
DigiKey | IC CPLD 32MC 7.5NS 48TQFP Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2672 In Stock |
|
$5.6800 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$8.5225 / $10.2270 | Buy Now | |
|
Rochester Electronics | ispLSI2032 - In-System Programmable High Density PLD RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2672 |
|
$4.8700 / $5.7300 | Buy Now |
Part Details for ISPLSI2032-135LT48
ISPLSI2032-135LT48 CAD Models
ISPLSI2032-135LT48 Part Data Attributes
|
ISPLSI2032-135LT48
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI2032-135LT48
Lattice Semiconductor Corporation
EE PLD, 10ns, 32-Cell, CMOS, PQFP48, TQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for ISPLSI2032-135LT48
This table gives cross-reference parts and alternative options found for ISPLSI2032-135LT48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI2032-135LT48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI2032A-135LT48 | EE PLD, 10ns, 32-Cell, CMOS, PQFP48, TQFP-48 | Lattice Semiconductor Corporation | ISPLSI2032-135LT48 vs ISPLSI2032A-135LT48 |