Part Details for ISPLSI2032VE-180LT by Lattice Semiconductor Corporation
Overview of ISPLSI2032VE-180LT by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ISPLSI2032VE-180LT
ISPLSI2032VE-180LT CAD Models
ISPLSI2032VE-180LT Part Data Attributes
|
ISPLSI2032VE-180LT
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI2032VE-180LT
Lattice Semiconductor Corporation
EE PLD, 7.5ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 125 MHz | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ISPLSI2032VE-180LT
This table gives cross-reference parts and alternative options found for ISPLSI2032VE-180LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI2032VE-180LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI2032LV-60LT44 | EE PLD, 20ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT vs ISPLSI2032LV-60LT44 |
CY37032VP44-143AC | EE PLD, 8.5ns, 32-Cell, CMOS, PQFP44, PLASTIC, TQFP-44 | Cypress Semiconductor | ISPLSI2032VE-180LT vs CY37032VP44-143AC |
ISPLSI2032VE-225LT44 | EE PLD, 6ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT vs ISPLSI2032VE-225LT44 |
CY37032VP44-100AC | EE PLD, 12ns, 32-Cell, CMOS, PQFP44, PLASTIC, TQFP-44 | Cypress Semiconductor | ISPLSI2032VE-180LT vs CY37032VP44-100AC |
ISPLSI2032V-60LT44 | EE PLD, 20ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT vs ISPLSI2032V-60LT44 |
ISPLSI2032V-100LT44 | EE PLD, 12ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT vs ISPLSI2032V-100LT44 |
ISPLSI2032LV-60LT44I | EE PLD, 20ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT vs ISPLSI2032LV-60LT44I |
ISPLSI2032VE-135LT44 | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT vs ISPLSI2032VE-135LT44 |
ISPLSI2032V-80LT44 | EE PLD, 15ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2032VE-180LT vs ISPLSI2032V-80LT44 |
CY37032VP44-143AXC | EE PLD, 8.5ns, 32-Cell, CMOS, PQFP44, LEAD FREE, PLASTIC, TQFP-44 | Cypress Semiconductor | ISPLSI2032VE-180LT vs CY37032VP44-143AXC |