Part Details for ISPLSI2064VE-100LB100 by Lattice Semiconductor Corporation
Overview of ISPLSI2064VE-100LB100 by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPLSI2064VE-100LB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EE PLD, 13 ns, PBGA100 | 3486 |
|
$2.6250 / $7.5000 | Buy Now |
|
Quest Components | EE PLD, 13 ns, PBGA100 | 233 |
|
$4.1250 / $7.5000 | Buy Now |
Part Details for ISPLSI2064VE-100LB100
ISPLSI2064VE-100LB100 CAD Models
ISPLSI2064VE-100LB100 Part Data Attributes
|
ISPLSI2064VE-100LB100
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI2064VE-100LB100
Lattice Semiconductor Corporation
EE PLD, 13ns, 64-Cell, CMOS, PBGA100, 10 X 10 MM, 0.80 MM PITCH, CABGA-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 77 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 64 | |
Number of Macro Cells | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for ISPLSI2064VE-100LB100
This table gives cross-reference parts and alternative options found for ISPLSI2064VE-100LB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI2064VE-100LB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI2064VE-100LT100 | EE PLD, 13ns, 64-Cell, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Lattice Semiconductor Corporation | ISPLSI2064VE-100LB100 vs ISPLSI2064VE-100LT100 |
ISPLSI2064VE-100LTN100 | EE PLD, 13ns, 64-Cell, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | Lattice Semiconductor Corporation | ISPLSI2064VE-100LB100 vs ISPLSI2064VE-100LTN100 |