Part Details for ISPLSI2064VE-135LT44 by Lattice Semiconductor Corporation
Overview of ISPLSI2064VE-135LT44 by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPLSI2064VE-135LT44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 10NS PROP DELAY, 44 Pin, Plastic, QFP | 76 |
|
$7.7145 / $12.5100 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 10NS PROP DELAY, 44 Pin, Plastic, QFP | 512 |
|
$6.2550 / $12.5100 | Buy Now |
Part Details for ISPLSI2064VE-135LT44
ISPLSI2064VE-135LT44 CAD Models
ISPLSI2064VE-135LT44 Part Data Attributes
|
ISPLSI2064VE-135LT44
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI2064VE-135LT44
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, TQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 0.80 MM PITCH, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ISPLSI2064VE-135LT44
This table gives cross-reference parts and alternative options found for ISPLSI2064VE-135LT44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI2064VE-135LT44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI2064VE-135LTN44I | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2064VE-135LT44 vs ISPLSI2064VE-135LTN44I |
ISPLSI2064VE-100LTN44 | EE PLD, 13ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2064VE-135LT44 vs ISPLSI2064VE-100LTN44 |
ISPLSI2064V-100LT44 | EE PLD, 12ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2064VE-135LT44 vs ISPLSI2064V-100LT44 |
ISPLSI2064VE-100LT44 | EE PLD, 13ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2064VE-135LT44 vs ISPLSI2064VE-100LT44 |
ISPLSI2064V-80LT44 | EE PLD, 15ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2064VE-135LT44 vs ISPLSI2064V-80LT44 |
CY37064VP44-100AXI | EE PLD, 12ns, 64-Cell, CMOS, PQFP44, LEAD FREE, PLASTIC, TQFP-44 | Cypress Semiconductor | ISPLSI2064VE-135LT44 vs CY37064VP44-100AXI |
ISPLSI2064VE-200LTN44 | EE PLD, 7ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2064VE-135LT44 vs ISPLSI2064VE-200LTN44 |
ISPLSI2064VE-200LT44 | EE PLD, 7ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2064VE-135LT44 vs ISPLSI2064VE-200LT44 |
ISPLSI2064VE-280LT44 | EE PLD, 5.5ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI2064VE-135LT44 vs ISPLSI2064VE-280LT44 |
CY37064VP44-143AXC | EE PLD, 8.5ns, 64-Cell, CMOS, PQFP44, LEAD FREE, PLASTIC, TQFP-44 | Cypress Semiconductor | ISPLSI2064VE-135LT44 vs CY37064VP44-143AXC |