Datasheets
ISPLSI5384VA-125LB272 by: Lattice Semiconductor Corporation

EE PLD, 9.5ns, 384-Cell, CMOS, PBGA272, THERMALLY ENHANCED, BGA-272

Part Details for ISPLSI5384VA-125LB272 by Lattice Semiconductor Corporation

Overview of ISPLSI5384VA-125LB272 by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ISPLSI5384VA-125LB272

Part # Distributor Description Stock Price Buy
Bristol Electronics   152
RFQ
Bristol Electronics   373
RFQ
Quest Components COMPLEX-EEPLD, 384-CELL, 9.5NS PROP DELAY, 272 Pin, Plastic, BGA 81
  • 1 $52.4160
  • 22 $44.5536
  • 46 $41.9328
$41.9328 / $52.4160 Buy Now

Part Details for ISPLSI5384VA-125LB272

ISPLSI5384VA-125LB272 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISPLSI5384VA-125LB272 Part Data Attributes

ISPLSI5384VA-125LB272 Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ISPLSI5384VA-125LB272 Lattice Semiconductor Corporation EE PLD, 9.5ns, 384-Cell, CMOS, PBGA272, THERMALLY ENHANCED, BGA-272
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Part Package Code BGA
Package Description THERMALLY ENHANCED, BGA-272
Pin Count 272
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature 384 MACROCELLS
Clock Frequency-Max 91 MHz
In-System Programmable YES
JESD-30 Code S-PBGA-B272
JTAG BST YES
Length 27 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 192
Number of Macro Cells 384
Number of Terminals 272
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 192 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA272,20X20,50
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD
Propagation Delay 9.5 ns
Qualification Status Not Qualified
Seated Height-Max 2.8 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 27 mm

Alternate Parts for ISPLSI5384VA-125LB272

This table gives cross-reference parts and alternative options found for ISPLSI5384VA-125LB272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI5384VA-125LB272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISPLSI5384V-125LB272 EE PLD, 9.5ns, 384-Cell, CMOS, PBGA272, BGA-272 Lattice Semiconductor Corporation ISPLSI5384VA-125LB272 vs ISPLSI5384V-125LB272
Part Number Description Manufacturer Compare
ISPLSI5384VA-70LB272I EE PLD, 19ns, 384-Cell, CMOS, PBGA272, THERMALLY ENHANCED, BGA-272 Lattice Semiconductor Corporation ISPLSI5384VA-125LB272 vs ISPLSI5384VA-70LB272I
ISPLSI5384V-100LB272 EE PLD, 13ns, 384-Cell, CMOS, PBGA272, BGA-272 Lattice Semiconductor Corporation ISPLSI5384VA-125LB272 vs ISPLSI5384V-100LB272
ISPLSI5384V-125LB272 EE PLD, 9.5ns, 384-Cell, CMOS, PBGA272, BGA-272 Lattice Semiconductor Corporation ISPLSI5384VA-125LB272 vs ISPLSI5384V-125LB272
ISPLSI5384V-70LB272 EE PLD, 19ns, 384-Cell, CMOS, PBGA272, BGA-272 Lattice Semiconductor Corporation ISPLSI5384VA-125LB272 vs ISPLSI5384V-70LB272
ISPLSI5384VA-100LB272 EE PLD, 13ns, 384-Cell, CMOS, PBGA272, THERMALLY ENHANCED, BGA-272 Lattice Semiconductor Corporation ISPLSI5384VA-125LB272 vs ISPLSI5384VA-100LB272
ISPLSI5384VE-165LB272 EE PLD, 7.5ns, 384-Cell, CMOS, PBGA272, THERMALLY ENHANCED, BGA-272 Lattice Semiconductor Corporation ISPLSI5384VA-125LB272 vs ISPLSI5384VE-165LB272
ISPLSI5384VE-80LB272I EE PLD, 15ns, 384-Cell, CMOS, PBGA272, THERMALLY ENHANCED, BGA-272 Lattice Semiconductor Corporation ISPLSI5384VA-125LB272 vs ISPLSI5384VE-80LB272I
ISPLSI5384VE-100LB272 EE PLD, 12ns, 384-Cell, CMOS, PBGA272, THERMALLY ENHANCED, BGA-272 Lattice Semiconductor Corporation ISPLSI5384VA-125LB272 vs ISPLSI5384VE-100LB272
ISPLSI5384VE-125LB272I EE PLD, 9.5ns, 384-Cell, CMOS, PBGA272, THERMALLY ENHANCED, BGA-272 Lattice Semiconductor Corporation ISPLSI5384VA-125LB272 vs ISPLSI5384VE-125LB272I
ISPLSI5384VE-100LB272I EE PLD, 12ns, 384-Cell, CMOS, PBGA272, THERMALLY ENHANCED, BGA-272 Lattice Semiconductor Corporation ISPLSI5384VA-125LB272 vs ISPLSI5384VE-100LB272I

ISPLSI5384VA-125LB272 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISPLSI5384VA-125LB272 by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISPLSI5384VA-125LB272 by Lattice Semiconductor Corporation

  • Please alert me when ISPLSI5384VA-125LB272 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISPLSI5384VA-125LB272 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISPLSI5384VA-125LB272 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISPLSI5384VA-125LB272 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISPLSI5384VA-125LB272.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISPLSI5384VA-125LB272 by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: