Part Details for ITA1215S by XP Power
Overview of ITA1215S by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITA1215S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5509
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Sip, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33.3Ma, Output Voltage - Output 2:-15V, Depth:6Mmrohs Compliant: Yes |Xp Power ITA1215S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $7.4100 | Buy Now |
DISTI #
1470-2843-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
8 In Stock |
|
$6.6200 / $7.8800 | Buy Now |
DISTI #
209-ITA1215S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W DUAL O/P, SIP, UNREG RoHS: Compliant | 19 |
|
$6.6200 / $7.8800 | Buy Now |
DISTI #
70809292
|
RS | DC-DC Converter, 1W DUAL O/P, SIP, UNREG | XP Power ITA1215S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6200 / $7.4100 | RFQ |
DISTI #
ITA1215S
|
TME | Converter: DC/DC, 1W, Uin: 12V, Uout: 15VDC, Uout2: -12VDC, SIP7, THT Min Qty: 1 | 0 |
|
$7.2400 / $9.8200 | RFQ |
Part Details for ITA1215S
ITA1215S CAD Models
ITA1215S Part Data Attributes:
|
ITA1215S
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITA1215S
XP Power
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Output Voltage-Max | 17.25 V | |
Output Voltage-Min | 12.75 V | |
Output Voltage-Nom | 15 V | |
Total Power Output-Max | 1 W |