Part Details for IURC4251-1 by IDEA Inc
Overview of IURC4251-1 by IDEA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for IURC4251-1
IURC4251-1 CAD Models
IURC4251-1 Part Data Attributes
|
IURC4251-1
IDEA Inc
Buy Now
Datasheet
|
Compare Parts:
IURC4251-1
IDEA Inc
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IDEA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 8.9 mm | |
Peak Wavelength | 655 nm |