Part Details for IW7023-00-QFN4 by Renesas Electronics Corporation
Overview of IW7023-00-QFN4 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IW7023-00-QFN4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IW7023-00-QFN4
|
Avnet Americas | 16-Channel LED Driver for LCD Panel Backlighting - Tape and Reel (Alt: IW7023-00-QFN4) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for IW7023-00-QFN4
IW7023-00-QFN4 CAD Models
IW7023-00-QFN4 Part Data Attributes
|
IW7023-00-QFN4
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW7023-00-QFN4
Renesas Electronics Corporation
LED Driver, 16-Segment
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 0.0024 MHz |
Alternate Parts for IW7023-00-QFN4
This table gives cross-reference parts and alternative options found for IW7023-00-QFN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IW7023-00-QFN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IW7023-00-QFN4 | LED Driver, | Dialog Semiconductor GmbH | IW7023-00-QFN4 vs IW7023-00-QFN4 |
TLC5924DAPRG4 | 16-Channel LED Driver w/DOT Correction & Pre-Charge FET 32-HTSSOP -40 to 85 | Texas Instruments | IW7023-00-QFN4 vs TLC5924DAPRG4 |