Part Details for IWC0603G22NR-3G by LAIRD PLC
Overview of IWC0603G22NR-3G by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for IWC0603G22NR-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9720
|
Newark | Wirewound Inductor, 22Nh, 0.7A, 0603 Rohs Compliant: Yes |Laird IWC0603G22NR-3G Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19780 |
|
$0.1980 / $0.2290 | Buy Now |
DISTI #
240-IWC0603G22NR-3GCT-ND
|
DigiKey | FIXED IND 22NH 700MA 0.19OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0943 / $0.2700 | Buy Now |
DISTI #
000000000006387636
|
Sager | RF Inductors - SMD 0603 22nH 2% 700mA Min Qty: 10000 | 0 |
|
$0.0914 / $0.0953 | Buy Now |
Part Details for IWC0603G22NR-3G
IWC0603G22NR-3G CAD Models
IWC0603G22NR-3G Part Data Attributes:
|
IWC0603G22NR-3G
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
IWC0603G22NR-3G
LAIRD PLC
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for IWC0603G22NR-3G
This table gives cross-reference parts and alternative options found for IWC0603G22NR-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IWC0603G22NR-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WRFI0603-S-22NGT | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | IWC0603G22NR-3G vs WRFI0603-S-22NGT |
FHW0603UC022GGB | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | IWC0603G22NR-3G vs FHW0603UC022GGB |