Part Details for IXA20-FBFF12-24.000MHZ by Abracon Corporation
Overview of IXA20-FBFF12-24.000MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for IXA20-FBFF12-24.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXA20-FBFF12-24.000MHZ
|
Avnet Americas | Crystal, 24 MHz, SMD, 5mm x 3.2mm, 50 ppm, 12 pF, 30 ppm, IXA20 - Tape and Reel (Alt: IXA20-FBFF12-24.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-20-FBFF12-24.000
|
Mouser Electronics | Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 5.0x3.2, 4 PAD, 30/50,12pF, 24.000MHz, -40+125C RoHS: Compliant | 0 |
|
$0.3980 / $0.7500 | Order Now |
Part Details for IXA20-FBFF12-24.000MHZ
IXA20-FBFF12-24.000MHZ CAD Models
IXA20-FBFF12-24.000MHZ Part Data Attributes
|
IXA20-FBFF12-24.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
IXA20-FBFF12-24.000MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | AT CUT; AEC-Q200; TS16949 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 1mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |