Part Details for IXBOD1-40 by IXYS Corporation
Overview of IXBOD1-40 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXBOD1-40
IXBOD1-40 CAD Models
IXBOD1-40 Part Data Attributes:
|
IXBOD1-40
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBOD1-40
IXYS Corporation
Symmetrical BOD, 4000V V(BO) Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | IN-LINE, R-PSIP-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 4000 V | |
Configuration | SINGLE | |
Holding Current-Nom | 30 mA | |
JESD-30 Code | R-PSIP-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SYMMETRICAL BOD |
Alternate Parts for IXBOD1-40
This table gives cross-reference parts and alternative options found for IXBOD1-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXBOD1-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXBOD1-30RD | RVS Blocking BOD, 3000V V(BO) Max, | Littelfuse Inc | IXBOD1-40 vs IXBOD1-30RD |
IXBOD1-16R | RVS Blocking BOD, 1600V V(BO) Max, | Littelfuse Inc | IXBOD1-40 vs IXBOD1-16R |
IXBOD1-38R | RVS Blocking BOD, 3800V V(BO) Max, | IXYS Corporation | IXBOD1-40 vs IXBOD1-38R |
IXBOD1-28RD | RVS Blocking BOD, 2800V V(BO) Max, | IXYS Corporation | IXBOD1-40 vs IXBOD1-28RD |
IXBOD1-19RD | RVS Blocking BOD, 1900V V(BO) Max, | Littelfuse Inc | IXBOD1-40 vs IXBOD1-19RD |
IXBOD1-20R | RVS Blocking BOD, 2000V V(BO) Max, | IXYS Corporation | IXBOD1-40 vs IXBOD1-20R |
IXBOD1-24R | RVS Blocking BOD, 2400V V(BO) Max, | IXYS Corporation | IXBOD1-40 vs IXBOD1-24R |
IXBOD1-19 | Symmetrical BOD, 1900V V(BO) Max, | IXYS Corporation | IXBOD1-40 vs IXBOD1-19 |
IXBOD1-36R | RVS Blocking BOD, 3600V V(BO) Max, | Littelfuse Inc | IXBOD1-40 vs IXBOD1-36R |
IXBOD1-28R | RVS Blocking BOD, 2800V V(BO) Max, | IXYS Corporation | IXBOD1-40 vs IXBOD1-28R |