Part Details for IXDD514PI by IXYS Corporation
Overview of IXDD514PI by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXDD514PI
IXDD514PI CAD Models
IXDD514PI Part Data Attributes:
|
IXDD514PI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDD514PI
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 14A, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.06 µs | |
Width | 7.62 mm |
Alternate Parts for IXDD514PI
This table gives cross-reference parts and alternative options found for IXDD514PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDD514PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4425AJ | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | IXDD514PI vs MIC4425AJ |
TSC428MJA/883B | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | IXDD514PI vs TSC428MJA/883B |
MIC1428CN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | IXDD514PI vs MIC1428CN |
MIC428AJBQ | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | IXDD514PI vs MIC428AJBQ |
MIC4425BJ | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | IXDD514PI vs MIC4425BJ |
TC4425IJA | MOSFET Driver, CMOS, CDIP8, | Telcom Semiconductor Inc | IXDD514PI vs TC4425IJA |
MIC428BN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | IXDD514PI vs MIC428BN |
5962-8850303PA | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | IXDD514PI vs 5962-8850303PA |
IXDN514PI | Buffer/Inverter Based MOSFET Driver, 14A, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | IXYS Corporation | IXDD514PI vs IXDN514PI |
UCC37325PE4 | Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-PDIP 0 to 70 | Texas Instruments | IXDD514PI vs UCC37325PE4 |