-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5417
|
Newark | Gate Driver Ic, 4.5V - 35V, Dip, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Input Type:Logic Rohs Compliant: Yes |Littelfuse IXDF604PI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 980 |
|
$0.9430 / $1.2900 | Buy Now |
DISTI #
IXDF604PI-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2759 In Stock |
|
$0.9283 / $2.1100 | Buy Now |
DISTI #
V36:1790_14442177
|
Arrow Electronics | Driver 4A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 | Americas - 1960 |
|
$0.8630 / $1.4651 | Buy Now |
DISTI #
64026750
|
Verical | Driver 4A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2224 | Americas - 1960 |
|
$0.8630 / $1.4651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXDF604PI
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXDF604PI
Littelfuse Inc
Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IXDF604PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDF604PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDN604PI | Buffer/Inverter Based MOSFET Driver, 4A, PDIP8, ROHS COMPLIANT, DIP-8 | IXYS Integrated Circuits Division | IXDF604PI vs IXDN604PI |
IXDD604PI | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXYS Corporation | IXDF604PI vs IXDD604PI |
IXDD604PI | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | Littelfuse Inc | IXDF604PI vs IXDD604PI |
IXDD604PI | Buffer/Inverter Based MOSFET Driver, 4A, PDIP8, ROHS COMPLIANT, DIP-8 | IXYS Integrated Circuits Division | IXDF604PI vs IXDD604PI |
IXDI604PI | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXYS Corporation | IXDF604PI vs IXDI604PI |
IXDF604PI | Buffer/Inverter Based MOSFET Driver, 4A, PDIP8, ROHS COMPLIANT, DIP-8 | IXYS Integrated Circuits Division | IXDF604PI vs IXDF604PI |
IXDI604PI | Buffer/Inverter Based MOSFET Driver, 4A, PDIP8, ROHS COMPLIANT, DIP-8 | IXYS Integrated Circuits Division | IXDF604PI vs IXDI604PI |
IXDI604PI | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | Littelfuse Inc | IXDF604PI vs IXDI604PI |
IXDN604PI | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXYS Corporation | IXDF604PI vs IXDN604PI |