Part Details for IXDN409YI by IXYS Corporation
Overview of IXDN409YI by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXDN409YI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 192 |
|
RFQ |
Part Details for IXDN409YI
IXDN409YI CAD Models
IXDN409YI Part Data Attributes:
|
IXDN409YI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDN409YI
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 9A, PSSO5, TO-263, D2PAK-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSSO-G5 | |
Length | 9.975 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.036 µs | |
Turn-on Time | 0.04 µs | |
Width | 9.15 mm |
Alternate Parts for IXDN409YI
This table gives cross-reference parts and alternative options found for IXDN409YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN409YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDI409YI | Buffer/Inverter Based MOSFET Driver, 9A, PSSO5, TO-263, D2PAK-5 | IXYS Corporation | IXDN409YI vs IXDI409YI |
IXDN630YI | Buffer/Inverter Based MOSFET Driver, 30A, PSSO5, TO-263, 5 PIN | IXYS Corporation | IXDN409YI vs IXDN630YI |
IXDN630YI | IC 30 A BUF OR INV BASED MOSFET DRIVER, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN, MOSFET Driver | IXYS Integrated Circuits Division | IXDN409YI vs IXDN630YI |