Part Details for IXDN602SIATR by IXYS Integrated Circuits Division
Overview of IXDN602SIATR by IXYS Integrated Circuits Division
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXDN602SIATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | IC-602 DRIVER MOSFET DUAL LOW SIDE SOIC8 | 6461 |
|
$1.2580 / $1.3838 | Buy Now |
|
Win Source Electronics | 2-Ampere Dual Low-Side Ultrafast MOSFET Drivers | 2A 8 LEAD SOIC DUAL NON INVERTIN | 46104 |
|
$0.9710 / $1.4560 | Buy Now |
Part Details for IXDN602SIATR
IXDN602SIATR CAD Models
IXDN602SIATR Part Data Attributes:
|
IXDN602SIATR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
IXDN602SIATR
IXYS Integrated Circuits Division
Buffer/Inverter Based MOSFET Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 3.9 mm |
Alternate Parts for IXDN602SIATR
This table gives cross-reference parts and alternative options found for IXDN602SIATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN602SIATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDN602SIATR | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012AA, SOIC-8 | IXYS Corporation | IXDN602SIATR vs IXDN602SIATR |
IXDN602SIA | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012AA, SOIC-8 | Littelfuse Inc | IXDN602SIATR vs IXDN602SIA |
IXDN602SIATR | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012AA, SOIC-8 | Littelfuse Inc | IXDN602SIATR vs IXDN602SIATR |
IXDN602SIA | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012AA, SOIC-8 | IXYS Corporation | IXDN602SIATR vs IXDN602SIA |
IXDN602SIA | Buffer/Inverter Based MOSFET Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IXYS Integrated Circuits Division | IXDN602SIATR vs IXDN602SIA |