Part Details for IXDN604SIA by IXYS Corporation
Overview of IXDN604SIA by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXDN604SIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7723
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Ixys Semiconductor IXDN604SIA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9650 / $2.1900 | Buy Now |
DISTI #
849-IXDN604SIA
|
Mouser Electronics | Gate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV RoHS: Compliant | 3472 |
|
$0.8830 / $1.4800 | Buy Now |
|
Bristol Electronics | 1156 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 4A, PDSO8 | 72 |
|
$2.4000 / $3.6000 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 4A, PDSO8 | 12 |
|
$1.6008 / $1.7400 | Buy Now |
DISTI #
IXDN604SIA
|
TTI | Gate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV Min Qty: 1000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.8800 | Buy Now |
DISTI #
IXDN604SIA
|
TME | IC: driver, low-side,gate driver, SO8, -4÷4A, Ch: 2, 4.5÷35V Min Qty: 1 | 1005 |
|
$1.0700 / $1.4200 | Buy Now |
|
New Advantage Corporation | IC-604 MOSFET DRIVER 4A DUAL LOW-SIDE SOIC8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 540 |
|
$2.1100 / $2.2600 | Buy Now |
Part Details for IXDN604SIA
IXDN604SIA CAD Models
IXDN604SIA Part Data Attributes
|
IXDN604SIA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDN604SIA
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs | |
Width | 3.9 mm |
Alternate Parts for IXDN604SIA
This table gives cross-reference parts and alternative options found for IXDN604SIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN604SIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDN604SIATR | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | IXYS Corporation | IXDN604SIA vs IXDN604SIATR |
IXDN604SIA | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | Littelfuse Inc | IXDN604SIA vs IXDN604SIA |