Part Details for IXFA4N100P-TRL by IXYS Corporation
Overview of IXFA4N100P-TRL by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IXFA4N100P-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFA4N100P-TRL
|
Mouser Electronics | MOSFETs IXFA4N100P TRL RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
|
Future Electronics | MOSFET RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$2.1800 / $2.2300 | Buy Now |
DISTI #
IXFA4N100P-TRL
|
TTI | MOSFETs IXFA4N100P TRL Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.9900 / $2.4400 | Buy Now |
Part Details for IXFA4N100P-TRL
IXFA4N100P-TRL CAD Models
IXFA4N100P-TRL Part Data Attributes
|
IXFA4N100P-TRL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFA4N100P-TRL
IXYS Corporation
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for IXFA4N100P-TRL
This table gives cross-reference parts and alternative options found for IXFA4N100P-TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFA4N100P-TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFA4N100P-TRL | Power Field-Effect Transistor, | Littelfuse Inc | IXFA4N100P-TRL vs IXFA4N100P-TRL |
IXFA4N100P | Power Field-Effect Transistor, 4A I(D), 1000V, 3.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Littelfuse Inc | IXFA4N100P-TRL vs IXFA4N100P |