Part Details for IXFA5N100P by IXYS Corporation
Overview of IXFA5N100P by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFA5N100P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFA5N100P
|
Mouser Electronics | MOSFET Polar Power MOSFET HiPerFET RoHS: Compliant | 290 |
|
$2.7100 / $4.5700 | Buy Now |
|
Future Electronics | MOSFET N-CH 1000V 5A TO-263 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 50 Lead time: 46 Weeks Container: Tube | 0Tube |
|
$3.0100 / $3.5000 | Buy Now |
DISTI #
IXFA5N100P
|
TTI | MOSFET Polar Power MOSFET HiPerFET Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.7600 / $3.2400 | Buy Now |
DISTI #
IXFA5N100P
|
TME | Transistor: N-MOSFET, Polar™, unipolar, 1kV, 5A, 250W, TO263 Min Qty: 1 | 0 |
|
$2.9500 / $3.6600 | RFQ |
Part Details for IXFA5N100P
IXFA5N100P CAD Models
IXFA5N100P Part Data Attributes
|
IXFA5N100P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFA5N100P
IXYS Corporation
Power Field-Effect Transistor, 5A I(D), 1000V, 2.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 2.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFA5N100P
This table gives cross-reference parts and alternative options found for IXFA5N100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFA5N100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFH5N100P | Power Field-Effect Transistor, 5A I(D), 1000V, 2.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | Littelfuse Inc | IXFA5N100P vs IXFH5N100P |
IXFP5N100P | Power Field-Effect Transistor, 5A I(D), 1000V, 2.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | IXFA5N100P vs IXFP5N100P |
IXFH5N100P | Power Field-Effect Transistor, 5A I(D), 1000V, 2.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | IXFA5N100P vs IXFH5N100P |