There are no models available for this part yet.
Overview of IXFH20N85X by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IXFH20N85X by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-IXFH20N85X
|
Mouser Electronics | MOSFETs 850V Ultra Junction X-Class Pwr MOSFET RoHS: Compliant | 0 |
|
$5.6400 / $9.9500 | Order Now | |
Future Electronics | 850V/20A ULTRA JUNCTION X-CLASS RoHS: Not Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$6.0600 | Buy Now | ||
DISTI #
IXFH20N85X
|
TTI | MOSFETs 850V Ultra Junction X-Class Pwr MOSFET Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 300 In Stock |
|
$5.6400 / $7.9400 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1749 |
|
RFQ | |||
LCSC | 850V 20A 540W 330m10V10A 5.5V2.5mA 1 N-Channel TO-247-3 MOSFETs ROHS | 146 |
|
$2.5608 / $3.6483 | Buy Now | ||
New Advantage Corporation | MOSFET DIS.20A 850V N-CH TO247 HIPERFET THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1046 |
|
$12.6600 / $13.5600 | Buy Now |
CAD Models for IXFH20N85X by IXYS Corporation
Part Data Attributes for IXFH20N85X by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Related Parts for IXFH20N85X
-
STW25N80K5Power Field-Effect Transistors
-
STM32F405RGT7Microcontrollers
-
ITS4880RCUMA1Peripheral Drivers
-
ISL95210IRZ-T7ASwitching Regulator or Controllers
-
FDV303NSmall Signal Field-Effect Transistors
-
BAS40-04,215Rectifier Diodes
-
TPS65070RSLOther Analog ICs
-
OP07DDROperational Amplifiers
-
UHD0J151MDD1TDFixed Capacitors