Part Details for IXFH230N10T by IXYS Corporation
Overview of IXFH230N10T by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFH230N10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFH230N10T
|
Mouser Electronics | MOSFET 230Amps 100V RoHS: Compliant | 0 |
|
$6.7000 / $9.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.7100 | Buy Now |
DISTI #
IXFH230N10T
|
TTI | MOSFET 230Amps 100V Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$6.2400 | Buy Now |
DISTI #
IXFH230N10T
|
TME | Transistor: N-MOSFET, unipolar, 100V, 230A, 650W, TO247-3, 82ns Min Qty: 1 | 303 |
|
$5.4400 / $6.7400 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.230A 100V N-CH TO247AD HIPERFET RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 184 |
|
$10.4300 / $11.1700 | Buy Now |
Part Details for IXFH230N10T
IXFH230N10T CAD Models
IXFH230N10T Part Data Attributes
|
IXFH230N10T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFH230N10T
IXYS Corporation
Power Field-Effect Transistor, 230A I(D), 100V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | PLASTIC, TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 230 A | |
Drain-source On Resistance-Max | 0.0047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 650 W | |
Pulsed Drain Current-Max (IDM) | 500 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFH230N10T
This table gives cross-reference parts and alternative options found for IXFH230N10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH230N10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFK250N10P | Power Field-Effect Transistor, 250A I(D), 100V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Littelfuse Inc | IXFH230N10T vs IXFK250N10P |
IXTK250N10 | Power Field-Effect Transistor, 250A I(D), 100V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | IXYS Corporation | IXFH230N10T vs IXTK250N10 |