Part Details for IXFH36N55Q2 by Littelfuse Inc
Overview of IXFH36N55Q2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXFH36N55Q2
IXFH36N55Q2 CAD Models
IXFH36N55Q2 Part Data Attributes
|
IXFH36N55Q2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFH36N55Q2
Littelfuse Inc
Power Field-Effect Transistor, 36A I(D), 550V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 550 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 144 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFH36N55Q2
This table gives cross-reference parts and alternative options found for IXFH36N55Q2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH36N55Q2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT5020BVFRG | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | IXFH36N55Q2 vs APT5020BVFRG |
2SK4199LS | TRANSISTOR 3 A, 650 V, 3.9 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FI-LS, 3 PIN, FET General Purpose Power | onsemi | IXFH36N55Q2 vs 2SK4199LS |
2SK1033 | Power Field-Effect Transistor, 20A I(D), 60V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Panasonic Electronic Components | IXFH36N55Q2 vs 2SK1033 |
2SK3199 | Power Field-Effect Transistor, 5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, FM20, 3 PIN | Sanken Electric Co Ltd | IXFH36N55Q2 vs 2SK3199 |
IRFW720A | Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Samsung Semiconductor | IXFH36N55Q2 vs IRFW720A |
2SK3823 | Power Field-Effect Transistor, 40A I(D), 60V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | IXFH36N55Q2 vs 2SK3823 |
SML50B26R3 | 26A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD | TT Electronics Power and Hybrid / Semelab Limited | IXFH36N55Q2 vs SML50B26R3 |
2SK766 | Power Field-Effect Transistor, 3A I(D), 500V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220, TO-220F, 3 PIN | Panasonic Electronic Components | IXFH36N55Q2 vs 2SK766 |
2SK1609 | Power Field-Effect Transistor, 8A I(D), 500V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Panasonic Electronic Components | IXFH36N55Q2 vs 2SK1609 |
2SK3826 | Power Field-Effect Transistor, 26A I(D), 100V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | SANYO Semiconductor Co Ltd | IXFH36N55Q2 vs 2SK3826 |