Part Details for IXFH74N20P by IXYS Corporation
Overview of IXFH74N20P by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFH74N20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFH74N20P
|
Mouser Electronics | MOSFET 74 Amps 200V 0.034 Rds RoHS: Compliant | 28 |
|
$5.8500 / $7.5300 | Buy Now |
|
Future Electronics | Single N-Channel 200 Vds 34 mOhm 480 W Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 44 Weeks Container: Tube | 0Tube |
|
$4.5500 / $5.0100 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 74A I(D), 200V, 0.034OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-247 | 72 |
|
$5.4529 / $8.8425 | Buy Now |
DISTI #
IXFH74N20P
|
TTI | MOSFET 74 Amps 200V 0.034 Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.9100 / $4.9800 | Buy Now |
DISTI #
IXFH74N20P
|
TME | Transistor: N-MOSFET, PolarHT™, unipolar, 200V, 74A, 480W, TO247-3 Min Qty: 1 | 157 |
|
$4.7100 / $7.2200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 8 | 20 |
|
$8.6812 / $8.9521 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.74A 200V N-CH TO247AD HIPERFET RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$8.4700 / $9.0800 | Buy Now |
Part Details for IXFH74N20P
IXFH74N20P CAD Models
IXFH74N20P Part Data Attributes
|
IXFH74N20P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFH74N20P
IXYS Corporation
Power Field-Effect Transistor, 74A I(D), 200V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 74 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 480 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFH74N20P
This table gives cross-reference parts and alternative options found for IXFH74N20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH74N20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT20M34BLL | Power Field-Effect Transistor, 74A I(D), 200V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | IXFH74N20P vs APT20M34BLL |
APT20M34SFLL | Power Field-Effect Transistor, 74A I(D), 200V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | Microsemi Corporation | IXFH74N20P vs APT20M34SFLL |
IXTQ74N20P | Power Field-Effect Transistor, 74A I(D), 200V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | IXYS Corporation | IXFH74N20P vs IXTQ74N20P |
IXTT72N20 | Power Field-Effect Transistor, 72A I(D), 200V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | Littelfuse Inc | IXFH74N20P vs IXTT72N20 |
APT20M34SLLG | Power Field-Effect Transistor, 74A I(D), 200V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | IXFH74N20P vs APT20M34SLLG |
IXFK72N20S | Power Field-Effect Transistor, 72A I(D), 200V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | IXYS Corporation | IXFH74N20P vs IXFK72N20S |
IXTH72N20 | Power Field-Effect Transistor, 72A I(D), 200V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXFH74N20P vs IXTH72N20 |
IXTT74N20P | Power Field-Effect Transistor, 74A I(D), 200V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | IXYS Corporation | IXFH74N20P vs IXTT74N20P |
STB75N20 | 75A, 200V, 0.034ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STMicroelectronics | IXFH74N20P vs STB75N20 |
STB75N20T4 | 75A, 200V, 0.034ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, D2PAK-3 | STMicroelectronics | IXFH74N20P vs STB75N20T4 |