Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
IXFH80N65X2
Yes
Transferred
not_compliant
EAR99
IXYS Corporation
3.95
AVALANCHE RATED
3000 mJ
DRAIN
SINGLE WITH BUILT-IN DIODE
650 V
80 A
0.038 Ω
METAL-OXIDE SEMICONDUCTOR
TO-247
R-PSFM-T3
1
3
ENHANCEMENT MODE
-55 °C
PLASTIC/EPOXY
RECTANGULAR
FLANGE MOUNT
NOT SPECIFIED
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHG73N60E-E3 Transistors | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | IXFH80N65X2 vs SIHG73N60E-E3 |
IPW60R037P7 Transistors | Power Field-Effect Transistor, | Infineon Technologies AG | IXFH80N65X2 vs IPW60R037P7 |
APT77N60SC6 Transistors | Power Field-Effect Transistor, 77A I(D), 600V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | Microsemi Corporation | IXFH80N65X2 vs APT77N60SC6 |
APT77N60BC6 Transistors | Power Field-Effect Transistor, 77A I(D), 600V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Microsemi Corporation | IXFH80N65X2 vs APT77N60BC6 |
IXFH80N65X2 Transistors | Power Field-Effect Transistor, | Littelfuse Inc | IXFH80N65X2 vs IXFH80N65X2 |