Part Details for IXFK120N25 by IXYS Corporation
Overview of IXFK120N25 by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFK120N25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFK120N25
|
Mouser Electronics | MOSFET 120 Amps 250V 0.022 Rds RoHS: Compliant | 0 |
|
Order Now |
Part Details for IXFK120N25
IXFK120N25 CAD Models
IXFK120N25 Part Data Attributes
|
IXFK120N25
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFK120N25
IXYS Corporation
Power Field-Effect Transistor, 120A I(D), 250V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 560 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFK120N25
This table gives cross-reference parts and alternative options found for IXFK120N25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFK120N25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH110N25T | Power Field-Effect Transistor, 110A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXFK120N25 vs IXTH110N25T |
IXFK120N25P | Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN | IXYS Corporation | IXFK120N25 vs IXFK120N25P |
IXTV110N25TS | Power Field-Effect Transistor, 110A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS220SMD, 3 PIN | IXYS Corporation | IXFK120N25 vs IXTV110N25TS |
IXFV110N25TS | Power Field-Effect Transistor, 110A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS220SMD, 3 PIN | IXYS Corporation | IXFK120N25 vs IXFV110N25TS |
IXFT120N25T | Power Field-Effect Transistor, 120A I(D), 250V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXYS Corporation | IXFK120N25 vs IXFT120N25T |
IXFX1871 | Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN | Littelfuse Inc | IXFK120N25 vs IXFX1871 |
IXFT120N25T | Power Field-Effect Transistor, | Littelfuse Inc | IXFK120N25 vs IXFT120N25T |
IXTX120N25P | Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN | IXYS Corporation | IXFK120N25 vs IXTX120N25P |
IXFH120N25T | Power Field-Effect Transistor, 120A I(D), 250V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN | IXYS Corporation | IXFK120N25 vs IXFH120N25T |
IXTD110N25T-8W | Power Field-Effect Transistor, 110A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | Littelfuse Inc | IXFK120N25 vs IXTD110N25T-8W |