Part Details for IXFK32N100Q3 by IXYS Corporation
Overview of IXFK32N100Q3 by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFK32N100Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFK32N100Q3
|
Mouser Electronics | MOSFET Q3Class HiPerFET Pwr MOSFET 1000V/32A RoHS: Compliant | 200 |
|
$30.7300 / $38.7500 | Buy Now |
|
Future Electronics | N-Channel 1000 V 320 mOhm 195 nC 1250 W Power MOSFET - TO-264 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Tube | 0Tube |
|
$31.2400 / $32.8000 | Buy Now |
|
Future Electronics | N-Channel 1000 V 320 mOhm 195 nC 1250 W Power MOSFET - TO-264 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Tube | 0Tube |
|
$32.7500 / $33.4200 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
DISTI #
IXFK32N100Q3
|
TTI | MOSFET Q3Class HiPerFET Pwr MOSFET 1000V/32A Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$31.6700 / $32.9500 | Buy Now |
DISTI #
IXFK32N100Q3
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 32A, 1250W, TO264 Min Qty: 1 | 0 |
|
$24.4900 / $33.0500 | RFQ |
|
Chip1Cloud | HiperFET Power MOSFETs Q3-Class | MOSFET N-CH 1000V 32A TO-264 | 20000 |
|
RFQ | |
|
Perfect Parts Corporation | 158 |
|
RFQ |
Part Details for IXFK32N100Q3
IXFK32N100Q3 CAD Models
IXFK32N100Q3 Part Data Attributes:
|
IXFK32N100Q3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFK32N100Q3
IXYS Corporation
Power Field-Effect Transistor, 32A I(D), 1000V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-264AA | |
Package Description | PLASTIC, TO-264, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.32 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 67 pF | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1250 W | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFK32N100Q3
This table gives cross-reference parts and alternative options found for IXFK32N100Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFK32N100Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFK32N100Q3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFK32N100Q3 vs IXFK32N100Q3 |
IXFK32N100P | Power Field-Effect Transistor, 32A I(D), 1000V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | IXYS Corporation | IXFK32N100Q3 vs IXFK32N100P |