Part Details for IXFK66N85X by IXYS Corporation
Overview of IXFK66N85X by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IXFK66N85X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFK66N85X-ND
|
DigiKey | MOSFET N-CH 850V 66A TO264 Min Qty: 1 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.9591 / $27.0800 | Buy Now |
DISTI #
747-IXFK66N85X
|
Mouser Electronics | MOSFET 850V Ultra Junction X-Class Pwr MOSFET RoHS: Compliant | 0 |
|
$27.0800 | Order Now |
|
Future Electronics | MOSFET 850V Ultra Junction X-Class Pwr RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$20.3100 / $20.7300 | Buy Now |
DISTI #
IXFK66N85X
|
TTI | MOSFET 850V Ultra Junction X-Class Pwr MOSFET Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$18.3100 / $20.7100 | Buy Now |
DISTI #
IXFK66N85X
|
TME | Transistor: N-MOSFET, unipolar, 850V, 66A, 1250W, TO264, 250ns Min Qty: 1 | 0 |
|
$20.0800 / $27.1300 | RFQ |
Part Details for IXFK66N85X
IXFK66N85X CAD Models
IXFK66N85X Part Data Attributes
|
IXFK66N85X
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFK66N85X
IXYS Corporation
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 850 V | |
Drain Current-Max (ID) | 66 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 142 pF | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1250 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |