Part Details for IXFL44N100P by IXYS Corporation
Overview of IXFL44N100P by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFL44N100P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFL44N100P-ND
|
DigiKey | MOSFET N-CH 1000V 22A ISOPLUS264 Min Qty: 300 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$40.6638 | Buy Now |
DISTI #
747-IXFL44N100P
|
Mouser Electronics | MOSFET 44 Amps 1000V 0.22 Rds RoHS: Compliant | 0 |
|
$40.6500 | Order Now |
DISTI #
IXFL44N100P
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 22A, 357W, ISOPLUS264™ Min Qty: 1 | 23 |
|
$16.4500 / $22.9700 | Buy Now |
Part Details for IXFL44N100P
IXFL44N100P CAD Models
IXFL44N100P Part Data Attributes
|
IXFL44N100P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFL44N100P
IXYS Corporation
Power Field-Effect Transistor, 22A I(D), 1000V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS, I5PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ISOPLUS, I5PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2000 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.24 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 357 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFL44N100P
This table gives cross-reference parts and alternative options found for IXFL44N100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFL44N100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFR40N90P | Power Field-Effect Transistor, 21A I(D), 900V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, ISOPLUS247, 3 PIN | IXYS Corporation | IXFL44N100P vs IXFR40N90P |