Part Details for IXFR24N100Q3 by IXYS Corporation
Overview of IXFR24N100Q3 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFR24N100Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFR24N100Q3-ND
|
DigiKey | MOSFET N-CH 1000V 18A ISOPLUS247 Min Qty: 1 Lead time: 46 Weeks Container: Tube |
147 In Stock |
|
$24.3615 / $31.3500 | Buy Now |
DISTI #
747-IXFR24N100Q3
|
Mouser Electronics | MOSFET Q3Class HiPerFET Pwr MOSFET 1000V/18A RoHS: Compliant | 18 |
|
$23.4100 / $31.3400 | Buy Now |
|
Future Electronics | MOSFET Q3Class HiPerFET Pwr MOSFET 1000V/18A RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tube | 0Tube |
|
$22.6200 / $23.0700 | Buy Now |
|
Future Electronics | MOSFET Q3Class HiPerFET Pwr MOSFET 1000V/18A RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$22.6200 / $23.0700 | Buy Now |
DISTI #
IXFR24N100Q3
|
TTI | MOSFET Q3Class HiPerFET Pwr MOSFET 1000V/18A Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$22.2000 / $23.1100 | Buy Now |
DISTI #
IXFR24N100Q3
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 18A, 500W, ISOPLUS247™ Min Qty: 1 | 30 |
|
$24.8300 / $34.7400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 7 |
|
$34.4103 / $36.5716 | Buy Now |
Part Details for IXFR24N100Q3
IXFR24N100Q3 CAD Models
IXFR24N100Q3 Part Data Attributes
|
IXFR24N100Q3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFR24N100Q3
IXYS Corporation
Power Field-Effect Transistor, 18A I(D), 1000V, 0.49ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, ISOPLUS247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, ISOPLUS247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2000 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.49 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 500 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFR24N100Q3
This table gives cross-reference parts and alternative options found for IXFR24N100Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFR24N100Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFR24N100Q3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFR24N100Q3 vs IXFR24N100Q3 |