Datasheets
IXFR30N50 by:

Power Field-Effect Transistor, 29A I(D), 500V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN

Part Details for IXFR30N50 by IXYS Corporation

Overview of IXFR30N50 by IXYS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for IXFR30N50

IXFR30N50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IXFR30N50 Part Data Attributes

IXFR30N50 IXYS Corporation
Buy Now Datasheet
Compare Parts:
IXFR30N50 IXYS Corporation Power Field-Effect Transistor, 29A I(D), 500V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer IXYS CORP
Package Description ISOPLUS247, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 1500 mJ
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 29 A
Drain-source On Resistance-Max 0.16 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3
JESD-609 Code e1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 120 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IXFR30N50

This table gives cross-reference parts and alternative options found for IXFR30N50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFR30N50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFF27N50Z Power Field-Effect Transistor, 27A I(D), 500V, 0.175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN Solid State Devices Inc (SSDI) IXFR30N50 vs SFF27N50Z
IXFR32N50Q Power Field-Effect Transistor, 30A I(D), 500V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN IXYS Corporation IXFR30N50 vs IXFR32N50Q
IXFR32N50 Power Field-Effect Transistor, 30A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN IXYS Corporation IXFR30N50 vs IXFR32N50
IXFR30N50 Power Field-Effect Transistor, 29A I(D), 500V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN Littelfuse Inc IXFR30N50 vs IXFR30N50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXFR30N50 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXFR30N50 by IXYS Corporation

  • Please alert me when IXFR30N50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IXFR30N50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXFR30N50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IXFR30N50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXFR30N50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXFR30N50 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: