IXFX48N55
Description: Power Field-Effect Transistor, 48A I(D), 550V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN

Overview of IXFX48N55 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IXFX48N55 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXFX48N55 by Littelfuse Inc

IXFX48N55
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
IN-LINE, R-PSIP-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
3000 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
550 V
Drain Current-Max (ID)
48 A
Drain-source On Resistance-Max
0.11 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
192 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IXFX48N55
    Littelfuse Inc
    Power Field-Effect Transistor, 48A I(D), 550V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN
    VS

Alternate Parts for IXFX48N55

This table gives cross-reference parts and alternative options found for IXFX48N55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFX48N55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APT6017B2LLG Power Field-Effect Transistor, 35A I(D), 600V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 Microsemi Corporation IXFX48N55 vs APT6017B2LLG
APT56M50B2 Power Field-Effect Transistor, 56A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc IXFX48N55 vs APT56M50B2
APT6017JFLL Power Field-Effect Transistor, 31A I(D), 600V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 Microsemi Corporation IXFX48N55 vs APT6017JFLL
APT6013B2LL Power Field-Effect Transistor, 43A I(D), 600V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 Microsemi Corporation IXFX48N55 vs APT6013B2LL
APT8024B2FLLG Power Field-Effect Transistor, 31A I(D), 800V, 0.26ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, B2, T-MAX-3 Microsemi Corporation IXFX48N55 vs APT8024B2FLLG
APT6017LLLG Power Field-Effect Transistor, 35A I(D), 600V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN Microsemi Corporation IXFX48N55 vs APT6017LLLG
APT8020B2LLG Power Field-Effect Transistor, 38A I(D), 800V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TMAX-3 Microsemi Corporation IXFX48N55 vs APT8020B2LLG
APT42F50S Power Field-Effect Transistor, 42A I(D), 500V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc IXFX48N55 vs APT42F50S
APT8024B2LL Power Field-Effect Transistor, 31A I(D), 800V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 Microsemi Corporation IXFX48N55 vs APT8024B2LL
APT56F50B2 Power Field-Effect Transistor, 56A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB Microchip Technology Inc IXFX48N55 vs APT56F50B2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXFX48N55 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXFX48N55 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXFX48N55 would you like to use for your alert(s)?
  • Please alert me when IXFX48N55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXFX48N55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXFX48N55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXFX48N55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXFX48N55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXFX48N55 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: