Part Details for IXFY36N20X3 by IXYS Corporation
Overview of IXFY36N20X3 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFY36N20X3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFY36N20X3
|
Mouser Electronics | MOSFET MSFT N-CH ULTRA JNCT X3 3&44 RoHS: Compliant | 1846 |
|
$2.2000 / $4.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Tube | 0Tube |
|
$2.4600 | Buy Now |
DISTI #
IXFY36N20X3
|
TTI | MOSFET MSFT N-CH ULTRA JNCT X3 3&44 Min Qty: 350 Package Multiple: 70 Container: Tube | Americas - 0 |
|
$2.1300 / $3.0200 | Buy Now |
DISTI #
IXFY36N20X3
|
TME | Transistor: N-MOSFET, X3-Class, unipolar, 200V, 36A, 176W, TO252 Min Qty: 1 | 323 |
|
$2.6600 / $4.1500 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.36A 200V N-CH TO252(DPAK) ULTRA JUNCTIO RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 241 |
|
$5.0000 / $5.3500 | Buy Now |
Part Details for IXFY36N20X3
IXFY36N20X3 CAD Models
IXFY36N20X3 Part Data Attributes
|
IXFY36N20X3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFY36N20X3
IXYS Corporation
Power Field-Effect Transistor, 36A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-11-14 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFY36N20X3
This table gives cross-reference parts and alternative options found for IXFY36N20X3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFY36N20X3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFY36N20X3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFY36N20X3 vs IXFY36N20X3 |
IXFP36N20X3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFY36N20X3 vs IXFP36N20X3 |
IXFA36N20X3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFY36N20X3 vs IXFA36N20X3 |