Part Details for IXGH20N100A by IXYS Corporation
Overview of IXGH20N100A by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXGH20N100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,IGBT,N-CHAN,1000V V(BR)CES,40A I(C),TO-247 | 1 |
|
Buy Now |
Part Details for IXGH20N100A
IXGH20N100A CAD Models
IXGH20N100A Part Data Attributes
|
IXGH20N100A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGH20N100A
IXYS Corporation
Insulated Gate Bipolar Transistor, 40A I(C), 1000V V(BR)CES, N-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Fall Time-Max (tf) | 1000 ns | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 30 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Rise Time-Max (tr) | 200 ns | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |