Part Details for IXGR6N170A by IXYS Corporation
Overview of IXGR6N170A by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXGR6N170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGR6N170A-ND
|
DigiKey | IGBT 1700V 5.5A 50W ISOPLUS247 Min Qty: 1 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.3288 / $20.7500 | Buy Now |
DISTI #
747-IXGR6N170A
|
Mouser Electronics | IGBT Modules High Voltage IGBTs RoHS: Compliant | 0 |
|
$16.8900 / $20.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$14.3300 | Buy Now |
DISTI #
IXGR6N170A
|
TTI | IGBT Modules High Voltage IGBTs Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$16.3100 | Buy Now |
Part Details for IXGR6N170A
IXGR6N170A CAD Models
IXGR6N170A Part Data Attributes
|
IXGR6N170A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGR6N170A
IXYS Corporation
Insulated Gate Bipolar Transistor, 5.5A I(C), 1700V V(BR)CES, N-Channel, TO-247AD, ISOPLUS247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | ISOPLUS247, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ISOPLUS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5.5 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 65 ns | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 271 ns | |
Turn-on Time-Nom (ton) | 91 ns |