There are no models available for this part yet.
Overview of IXKC15N60C5 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IXKC15N60C5 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IXKC15N60C5
|
TME | Transistor: N-MOSFET, unipolar, 600V, 15A, ISOPLUS220™, 390ns Min Qty: 1 | 0 |
|
$2.7600 / $3.8700 | RFQ | |
New Advantage Corporation | MOSFET DIS.15A 600V N-CH ISOPLUS220 COOLMOS THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 734 |
|
$9.5500 / $10.2300 | Buy Now |
CAD Models for IXKC15N60C5 by IXYS Corporation
Part Data Attributes for IXKC15N60C5 by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
522 mJ
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
600 V
|
Drain Current-Max (ID)
|
15 A
|
Drain-source On Resistance-Max
|
0.165 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXKC15N60C5
This table gives cross-reference parts and alternative options found for IXKC15N60C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXKC15N60C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKE11R600DCGFC | Power Field-Effect Transistor, 15A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS I4, 5 PIN | IXYS Corporation | IXKC15N60C5 vs MKE11R600DCGFC |
FDM15-06KC5 | Power Field-Effect Transistor, 15A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUSI4, 5 PIN | IXYS Corporation | IXKC15N60C5 vs FDM15-06KC5 |
FMD15-06KC5 | Power Field-Effect Transistor, | Littelfuse Inc | IXKC15N60C5 vs FMD15-06KC5 |
Related Parts for IXKC15N60C5
-
IRF640Power Field-Effect Transistors
-
ISL6520CBZSwitching Regulator or Controllers
-
ISL6617AFRZOther Analog ICs
-
ISL88003IE31Z-TKPower Management Circuits
-
ISL80101IR25ZLinear Regulator ICs
-
ISLA222P25IRZAnalog to Digital Converters
-
ISL32483EIBZLine Driver or Receivers
-
IXGX72N60C3H1IGBTs
-
ITX1212SPower Supply Modules