Part Details for IXTA14N60P by IXYS Corporation
Overview of IXTA14N60P by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTA14N60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTA14N60P
|
Mouser Electronics | MOSFETs 14.0 Amps 600 V 0.55 Ohm Rds RoHS: Compliant | 0 |
|
$2.2600 / $3.3300 | Order Now |
|
Future Electronics | N-Channel 600 V 14 A 550 mΩ Surface Mount PolarHV Power Mosfet - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 46 Weeks Container: Tube | 0Tube |
|
$2.1800 / $2.3800 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$3.2190 / $5.2200 | Buy Now | |
DISTI #
IXTA14N60P
|
TTI | MOSFETs 14.0 Amps 600 V 0.55 Ohm Rds Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.2100 / $2.3500 | Buy Now |
DISTI #
IXTA14N60P
|
TME | Transistor: N-MOSFET, unipolar, 600V, 14A, 300W, TO263, 500ns Min Qty: 1 | 0 |
|
$2.8700 / $4.0100 | RFQ |
|
Chip 1 Exchange | INSTOCK | 4898 |
|
RFQ | |
|
New Advantage Corporation | MOSFET DIS.14A 600V N-CH TO263(D2PAK) POLAR SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3066 |
|
$4.5300 / $4.8500 | Buy Now |
Part Details for IXTA14N60P
IXTA14N60P CAD Models
IXTA14N60P Part Data Attributes
|
IXTA14N60P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTA14N60P
IXYS Corporation
Power Field-Effect Transistor, 14A I(D), 600V, 0.55ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 900 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTA14N60P
This table gives cross-reference parts and alternative options found for IXTA14N60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTA14N60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTQ14N60P | Power Field-Effect Transistor, 14A I(D), 600V, 0.55ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | IXTA14N60P vs IXTQ14N60P |
IXTP14N60P | Power Field-Effect Transistor, 14A I(D), 600V, 0.55ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | IXTA14N60P vs IXTP14N60P |
IXTA14N60P | Power Field-Effect Transistor, 14A I(D), 600V, 0.55ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Littelfuse Inc | IXTA14N60P vs IXTA14N60P |