IXTA94N20X4
Description: Power Field-Effect Transistor, 94A I(D), 200V, 0.0106ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB,

Overview of IXTA94N20X4 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IXTA94N20X4 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK3538
Newark Mosfet, N-Ch, 200V, 94A, To-263 Rohs Compliant: Yes |Littelfuse IXTA94N20X4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 359
  • 1 $12.0700
  • 5 $11.3500
  • 10 $10.6300
  • 25 $9.9100
  • 100 $9.2000
  • 500 $8.3300
  • 1,000 $7.6400
$7.6400 / $12.0700 Buy Now
DISTI # 25AJ5485
Newark Discrete Mosfet 94A 200V X4 To263/Tube Rohs Compliant: Yes |Littelfuse IXTA94N20X4 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $8.0200
  • 500 $7.4400
$7.4400 / $8.0200 Buy Now
DISTI # 5656-IXTA94N20X4-ND
DigiKey MOSFET 200V 94A N-CH ULTRA TO263 Min Qty: 1 Lead time: 32 Weeks Container: Tube 1692
In Stock
  • 1 $8.6600
  • 50 $7.2584
$7.2584 / $8.6600 Buy Now

CAD Models for IXTA94N20X4 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IXTA94N20X4 by Littelfuse Inc

IXTA94N20X4
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
1000 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
Drain Current-Max (ID)
94 A
Drain-source On Resistance-Max
0.0106 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
4 pF
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
360 W
Pulsed Drain Current-Max (IDM)
220 A
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IXTA94N20X4
    Littelfuse Inc
    Power Field-Effect Transistor, 94A I(D), 200V, 0.0106ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXTA94N20X4 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXTA94N20X4 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXTA94N20X4 would you like to use for your alert(s)?
  • Please alert me when IXTA94N20X4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXTA94N20X4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXTA94N20X4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXTA94N20X4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXTA94N20X4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXTA94N20X4 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: