There are no models available for this part yet.
Overview of IXTK32P60P by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTK32P60P by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-IXTK32P60P
|
Mouser Electronics | MOSFETs -32 Amps -600V 0.350 Rds RoHS: Compliant | 23 |
|
$13.6600 / $20.6000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$15.4900 | Buy Now | ||
DISTI #
IXTK32P60P
|
TTI | MOSFETs -32 Amps -600V 0.350 Rds Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$13.5200 / $14.7800 | Buy Now | |
DISTI #
IXTK32P60P
|
TME | Transistor: P-MOSFET, PolarP™, unipolar, -600V, -32A, 890W, TO264 Min Qty: 1 | 0 |
|
$20.9200 / $26.2800 | RFQ |
CAD Models for IXTK32P60P by IXYS Corporation
Part Data Attributes for IXTK32P60P by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
TO-264AA
|
Package Description
|
TO-264, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
3500 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
600 V
|
Drain Current-Max (ID)
|
32 A
|
Drain-source On Resistance-Max
|
0.35 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-264AA
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
890 W
|
Pulsed Drain Current-Max (IDM)
|
96 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXTK32P60P
This table gives cross-reference parts and alternative options found for IXTK32P60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTK32P60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTK32P60P | Power Field-Effect Transistor, | Littelfuse Inc | IXTK32P60P vs IXTK32P60P |
Related Parts for IXTK32P60P
-
IXTK40P50PPower Field-Effect Transistors
-
AT91SAM9G45C-CUMicrocontrollers
-
DS2482S-800+Peripheral Drivers
-
LT1617ES5Switching Regulator or Controllers
-
SJPL-H6Rectifier Diodes
-
ACPL-C87B-000EOther Analog ICs
-
MKS4J041006B00KSSDFixed Capacitors
-
TPS26600PWPRPower Management Circuits
-
MP6532GF-ZMotion Control Electronics