Part Details for IXTN60N50L2 by IXYS Corporation
Overview of IXTN60N50L2 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXTN60N50L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9989
|
Newark | N Channel Power Mosfet, Linear L2, 500V, 53A, Sot-227B, Transistor Polarity:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:53A, On Resistance Rds(On):0.1Ohm, Transistor Mounting:Module, No. Of Pins:4Pins, Msl:-Rohs Compliant: Yes |Ixys Semiconductor IXTN60N50L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9900 / $49.3700 | Buy Now |
DISTI #
03AH1599
|
Newark | Disc Mosfet N-Ch Linear L2 Sot-227B(Mini/ Tube Rohs Compliant: Yes |Ixys Semiconductor IXTN60N50L2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4800 | Buy Now |
DISTI #
747-IXTN60N50L2
|
Mouser Electronics | Discrete Semiconductor Modules 60 Amps 500V RoHS: Compliant | 885 |
|
$40.1600 / $50.3400 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 100 mOhm 735 W Power Mosfet - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Lead time: 44 Weeks Container: Tube | 0Tube |
|
$35.5300 / $36.5200 | Buy Now |
DISTI #
IXTN60N50L2
|
TTI | Discrete Semiconductor Modules 60 Amps 500V Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$34.8000 | Buy Now |
DISTI #
IXTN60N50L2
|
TME | Module, single transistor, 500V, 53A, SOT227B, screw, Idm: 150A Min Qty: 1 | 0 |
|
$37.9000 / $47.5600 | RFQ |
Part Details for IXTN60N50L2
IXTN60N50L2 CAD Models
IXTN60N50L2 Part Data Attributes
|
IXTN60N50L2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTN60N50L2
IXYS Corporation
Power Field-Effect Transistor, 53A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 53 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 735 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |