Part Details for IXTQ3N150M by IXYS Corporation
Overview of IXTQ3N150M by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IXTQ3N150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTQ3N150M
|
Mouser Electronics | MOSFET MSFT N-CH STD-HI VOLTAGE RoHS: Compliant | 0 |
|
$5.7800 / $8.5900 | Order Now |
|
Future Electronics | 1500V,3A,N-CHANNEL,7.3Ohm,TO-3PM RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.8300 / $5.3100 | Buy Now |
DISTI #
IXTQ3N150M
|
TTI | MOSFET MSFT N-CH STD-HI VOLTAGE Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$4.8000 | Buy Now |
DISTI #
IXTQ3N150M
|
TME | Transistor: N-MOSFET, unipolar, 1.5kV, 1.83A, Idm: 9A, 73W, TO3PF Min Qty: 1 | 0 |
|
$5.5400 / $7.7500 | RFQ |