Part Details for IXTQ40N50L2 by IXYS Corporation
Overview of IXTQ40N50L2 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTQ40N50L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9993
|
Newark | N Channel Power Mosfet, Linear L2, 500V, 40A, To-3P, Transistor Polarity:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:40A, On Resistance Rds(On):0.17Ohm, Transistor Mounting:Through Hole, No. Of Pins:3Pins Rohs Compliant: Yes |Ixys Semiconductor IXTQ40N50L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0900 / $18.9500 | Buy Now |
DISTI #
747-IXTQ40N50L2
|
Mouser Electronics | MOSFET 40 Amps 500V RoHS: Compliant | 255 |
|
$12.8200 / $18.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$12.8700 | Buy Now |
DISTI #
IXTQ40N50L2
|
TTI | MOSFET 40 Amps 500V Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$12.6900 / $13.4600 | Buy Now |
DISTI #
IXTQ40N50L2
|
TME | Transistor: N-MOSFET, unipolar, 500V, 40A, 540W, TO3P, 500ns Min Qty: 1 | 0 |
|
$12.2000 / $17.5800 | RFQ |
|
New Advantage Corporation | MOSFET DIS.40A 500V N-CH TO3P LINEARL2 THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$23.4900 / $25.1600 | Buy Now |
Part Details for IXTQ40N50L2
IXTQ40N50L2 CAD Models
IXTQ40N50L2 Part Data Attributes
|
IXTQ40N50L2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTQ40N50L2
IXYS Corporation
Power Field-Effect Transistor, 40A I(D), 500V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 540 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTQ40N50L2
This table gives cross-reference parts and alternative options found for IXTQ40N50L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTQ40N50L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTQ40N50L2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ40N50L2 vs IXTQ40N50L2 |
IXTT40N50L2 | Power Field-Effect Transistor, 40A I(D), 500V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | IXYS Corporation | IXTQ40N50L2 vs IXTT40N50L2 |
IXTH40N50L2 | Power Field-Effect Transistor, 40A I(D), 500V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | IXTQ40N50L2 vs IXTH40N50L2 |
IXTH40N50L2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ40N50L2 vs IXTH40N50L2 |