Part Details for IXTV26N60P by IXYS Corporation
Overview of IXTV26N60P by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXTV26N60P
IXTV26N60P CAD Models
IXTV26N60P Part Data Attributes
|
IXTV26N60P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTV26N60P
IXYS Corporation
Power Field-Effect Transistor, 26A I(D), 600V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLUS220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 65 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTV26N60P
This table gives cross-reference parts and alternative options found for IXTV26N60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTV26N60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFT23N60Q | Power Field-Effect Transistor, 23A I(D), 600V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXYS Corporation | IXTV26N60P vs IXFT23N60Q |
IXTQ22N60P | Power Field-Effect Transistor, 22A I(D), 600V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | IXYS Corporation | IXTV26N60P vs IXTQ22N60P |
IXFQ26N60P | Power Field-Effect Transistor, 26A I(D), 600V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Littelfuse Inc | IXTV26N60P vs IXFQ26N60P |
SHD2394FS | Power Field-Effect Transistor, 20A I(D), 600V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-6, 3 PIN | Sensitron Semiconductors | IXTV26N60P vs SHD2394FS |
SHD239607 | Power Field-Effect Transistor, 20A I(D), 600V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-6, 3 PIN | Sensitron Semiconductors | IXTV26N60P vs SHD239607 |
IXFH26N60P | Power Field-Effect Transistor, 26A I(D), 600V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Littelfuse Inc | IXTV26N60P vs IXFH26N60P |
IXTQ26N60P | Power Field-Effect Transistor, 26A I(D), 600V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Littelfuse Inc | IXTV26N60P vs IXTQ26N60P |
IXFQ22N60P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXTV26N60P vs IXFQ22N60P3 |
IXFT22N60P | Power Field-Effect Transistor, 22A I(D), 600V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXTV26N60P vs IXFT22N60P |
IXTT22N60P | Power Field-Effect Transistor, 22A I(D), 600V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | Littelfuse Inc | IXTV26N60P vs IXTT22N60P |