Part Details for IXTX120N25P by Littelfuse Inc
Overview of IXTX120N25P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXTX120N25P
IXTX120N25P CAD Models
IXTX120N25P Part Data Attributes
|
IXTX120N25P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTX120N25P
Littelfuse Inc
Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTX120N25P
This table gives cross-reference parts and alternative options found for IXTX120N25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTX120N25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFX120N25P | Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | IXTX120N25P vs IXFX120N25P |
IXTH110N25T | Power Field-Effect Transistor, | Littelfuse Inc | IXTX120N25P vs IXTH110N25T |
IXFX120N25P | Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | Littelfuse Inc | IXTX120N25P vs IXFX120N25P |
IXTH110N25T | Power Field-Effect Transistor, 110A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXTX120N25P vs IXTH110N25T |
IXTD110N25T-8W | Power Field-Effect Transistor, 110A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | IXYS Corporation | IXTX120N25P vs IXTD110N25T-8W |
IXFT120N25T | Power Field-Effect Transistor, | Littelfuse Inc | IXTX120N25P vs IXFT120N25T |
IXFK120N25P | Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN | Littelfuse Inc | IXTX120N25P vs IXFK120N25P |
IXFX1871 | Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN | Littelfuse Inc | IXTX120N25P vs IXFX1871 |
IXFH120N25T | Power Field-Effect Transistor, 120A I(D), 250V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN | IXYS Corporation | IXTX120N25P vs IXFH120N25T |
IXFX1871 | Power Field-Effect Transistor, 120A I(D), 250V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN | IXYS Corporation | IXTX120N25P vs IXFX1871 |