Part Details for IXXX110N65B4H1 by IXYS Corporation
Overview of IXXX110N65B4H1 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXXX110N65B4H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXXX110N65B4H1-ND
|
DigiKey | IGBT 650V 240A 880W PLUS247 Min Qty: 1 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6679 / $18.3500 | Buy Now |
DISTI #
747-IXXX110N65B4H1
|
Mouser Electronics | IGBT Transistors 650V/240A TRENCH IGBT GENX4 XPT RoHS: Compliant | 1 |
|
$18.3500 / $18.3600 | Buy Now |
|
Future Electronics | IXXX Series 650 Vce 240 A 38 ns t(on) XPT™ GenX4™ w/Sonic Diode - ISOPLUS-247 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$11.6000 / $11.8700 | Buy Now |
|
Quest Components | 3 |
|
$18.9840 / $20.3400 | Buy Now | |
DISTI #
IXXX110N65B4H1
|
TTI | IGBT Transistors 650V/240A TRENCH IGBT GENX4 XPT Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$11.8300 | Buy Now |
DISTI #
IXXX110N65B4H1
|
TME | Transistor: IGBT, GenX4™, 650V, 110A, 880W, PLUS247™ Min Qty: 1 | 0 |
|
$11.1000 / $15.4700 | RFQ |
Part Details for IXXX110N65B4H1
IXXX110N65B4H1 CAD Models
IXXX110N65B4H1 Part Data Attributes
|
IXXX110N65B4H1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXXX110N65B4H1
IXYS Corporation
Insulated Gate Bipolar Transistor, 240A I(C), 650V V(BR)CES, N-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 250 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 880 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 250 ns | |
Turn-on Time-Nom (ton) | 65 ns | |
VCEsat-Max | 2.1 V |